Hall Effect Sensor 750mA Latch 5V/9V/12V/15V 4-Pin TO-94 Bulk
Diodes AH276Z4-AE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 16 |
| Output Polarity | COMPLEMENTARY |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.