Diodes AH284-WL-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1.2mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH284-WL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
