Brushless DC Motor Controller, 0.7A, PDSO5, GREEN, SOT-89, 5 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89-5 |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount, Through Hole |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
