The AH284-YL-13 is a surface mount on/off switch with a current rating of 500mA and a supply voltage range of 3.8V to 20V. It operates over a temperature range of -40°C to 100°C. The switch is packaged in a SOT-89-5 package and is available in quantities of 2500 on tape and reel. The AH284-YL-13 is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH284-YL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89-5 |
| Current Rating | 500mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH284-YL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
