The Diodes AH285-PL-B is a SIP packaged on/off switch with a maximum operating temperature range of -40°C to 150°C. It is designed for use in lead-free applications and can handle an output current of 500mA. The switch is available in a bulk packaging quantity of 1000 units and is compliant with RoHS and Reach SVHC regulations. It can be mounted using through hole or surface mount techniques.
Diodes AH285-PL-B technical specifications.
| Package/Case | SIP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH285-PL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
