This surface mount motor driver from Diodes is designed for on/off operation with a maximum supply voltage of 20V and minimum supply voltage of 3.8V. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is available in a SOT-89 package and is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH285-YG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH285-YG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
