The AH285-YL-13 is a low power on/off switch from Diodes, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 20V and a minimum supply voltage of 3.8V. This surface mount device is packaged in a SOT-89-5 package and is available in quantities of 2500. The AH285-YL-13 is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH285-YL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89-5 |
| Current Rating | 2mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH285-YL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
