
This through hole mounted SIP packaged switch is designed for on/off applications and is compliant with lead-free and RoHS regulations. It operates over a temperature range of -40°C to 150°C and can handle an output current of 500mA. The switch is available in a bulk packaging quantity of 1000 units.
Diodes AH286-PL-B technical specifications.
| Package/Case | SIP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH286-PL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
