Diodes AH287-PL-B technical specifications.
| Package/Case | SIP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 400mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.053546oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH287-PL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
