Magnetic Field Sensor, -6mT Min, 6mT Max, 400mA, Plastic/epoxy, Rectangular, 5 Pin, Surface Mount, GREEN, SOT89, 5 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89-5 |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AH288 |
| RoHS | Compliant |