
The AH289-PL-B SIP On/Off Switch from Diodes is a through hole and surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, making it suitable for a variety of applications. This device has an output current of 400mA and is available in a bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Diodes AH289-PL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AH289-PL-B technical specifications.
| Package/Case | SIP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Output Current | 400mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH289-PL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
