The AH289-YL-13 is a surface mount on/off switch with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3.8V to 28V and has an operating supply current of 4mA. The switch has a maximum supply voltage of 28V and a minimum supply voltage of 3.8V. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH289-YL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Current Rating | 2mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH289-YL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
