
The AH291-WL-7 is a surface mount on/off switch from Diodes, rated for 5.75V operating supply voltage and 4mA operating supply current. It can handle an output current of up to 400mA. The device is packaged in a TO-236-3 case and is available in quantities of 3000. The AH291-WL-7 is compliant with RoHS and Reach SVHC regulations. It operates within a temperature range of -20°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH291-WL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Current Rating | 2.6mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.75V |
| Output Current | 400mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH291-WL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
