Diodes AH291-YG-13 technical specifications.
| Package/Case | SOT-89-5 |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH291-YG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.