The AH2984-PG-B is a through hole on/off switch with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 15V and a minimum supply voltage of 2.5V. The device has an operating supply current of 3.5mA and an output current of 500mA. It is available in a lead free SIP package and is compliant with RoHS and Reach SVHC regulations.
Diodes AH2984-PG-B technical specifications.
| Package/Case | SIP |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 3.5mA |
| Output Current | 500mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH2984-PG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
