Diodes AH337-PL-B technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 550mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Output Current | 25mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Type | Hall Effect Switch, Unipolar Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH337-PL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
