
Linear Hall Effect Sensor, designed for surface mount applications with a 3-pin SC-59 package. Features a magnetic sensitivity range of 3mT to 15mT, with an output voltage of 300-400mV and a maximum output current of 25mA. Operates within a supply voltage of 4.2V to 28V and a temperature range of -40°C to 125°C. This RoHS compliant component offers a power dissipation of 230mW and is supplied on tape and reel.
Diodes AH337-WG-7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH337-WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
