
Diodes AH337-WL-7 technical specifications.
| Package/Case | TO-236-3 |
| Current Rating | 2mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AH337 |
| Supply Current | 4mA |
| Type | Hall Effect Switch, Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH337-WL-7 to view detailed technical specifications.
No datasheet is available for this part.