Linear Hall Effect Sensor IC for magnetic field detection. Features a sensitivity range of 0.5mT minimum to 4.5mT maximum, operating with a supply voltage from 3V to 28V. Current consumption is between 30mA and 55mA. Designed for surface mount applications with a SOT-23 package and solder termination. Operates across a wide temperature range, from -40°C to 125°C.
Sign in to ask questions about the Diodes AH3372-SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AH3372-SA-7 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 28 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH3372-SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.