Linear Hall effect sensor IC for magnetic field detection. Features a sensitivity range of 2mT minimum to 7.2mT maximum, operating with a supply voltage from 3V to 28V. Current consumption is between 30mA and 55mA. Designed for surface mounting in a rectangular SOT-23 package with 3 pins and solder termination. Suitable for operation across a wide temperature range, from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH3373-SA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 28 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH3373-SA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.