Hall Effect Sensor 25mA 5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Diodes AH337A-WLA technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 30Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Diodes AH337A-WLA to view detailed technical specifications.
No datasheet is available for this part.