The AH337E-P is a unipolar magnetic sensor with a minimum release point of 30mV, typical hysteresis of 60mV, and a maximum operating point of 150mV. It operates over a supply voltage range of 4.2V to 28V and can provide up to 25mA of output current. The sensor is packaged in a SIP package and is suitable for use in temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 30Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |