The AH337E-PLA is a unipolar magnetic sensor with a minimum release point of 30mV and a typical hysteresis of 60%. It operates at a maximum magnetic sensor point of 150mV and can handle a maximum output current of 25mA. The device is powered by a maximum operating supply voltage of 28V and can operate within a temperature range of -40 to 125°C. The AH337E-PLA is packaged in a SIP package with 3 pins.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 30Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |