The AH337H-WLA is a unipolar Hall effect sensor with a minimum magnetic sensor release point of 30G and typical hysteresis of 60G. It operates over a supply voltage range of 4.2V to 28V and can handle a maximum output current of 25mA. The device is packaged in a SOT-23 package and is suitable for use in temperatures from -40°C to 125°C.
Diodes AH337H-WLA technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 30Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Diodes AH337H-WLA to view detailed technical specifications.
No datasheet is available for this part.