The AH337L-PLA is a unipolar magnetic sensor with a minimum release point of 30mT and typical hysteresis of 60%. It operates at a maximum magnetic sensor point of 150mT and can handle a maximum supply voltage of 28V with an output current of up to 25mA. The sensor is packaged in a SIP-3 package and has an operating temperature range of -40°C to 125°C.
Diodes AH337L-PLA technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 30Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Diodes AH337L-PLA to view detailed technical specifications.
No datasheet is available for this part.