The AH337Z-P is a unipolar Hall effect sensor with a minimum magnetic sensor release point of 30mT and a maximum operating point of 150mT. It operates at a maximum supply voltage of 28V and a maximum output current of 25mA. The device is specified for operation over a temperature range of -40 to 125°C. It is available in a SIP package with 3 pins.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 30Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |