The AH337Z-PLA is a unipolar Hall effect sensor with a minimum magnetic sensor release point of 30 and typical magnetic sensor hysteresis of 60. It operates at a maximum magnetic sensor operating point of 150 and has a maximum operating supply voltage of 28V. The device can supply a maximum output current of 25mA and has an operating temperature range of -40 to 125°C. It is available in a SIP package with 3 pins.
Diodes AH337Z-PLA technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 30Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Diodes AH337Z-PLA to view detailed technical specifications.
No datasheet is available for this part.