
Hall Effect Sensor 10mA Bipolar Latch 5V/9V/12V/15V/18V/24V 4-Pin SIP
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |