The AH373-PG-A is a Hall effect sensor with a package type of SIP-3 and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a maximum output current of 25mA. The sensor is available in an ammo pack with 4000 units per package. It is RoHS compliant and not radiation hardened. The operating supply current is 2mA with a minimum supply voltage of 2.2V and a maximum supply voltage of 20V.
Diodes AH373-PG-A technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH373-PG-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.