Hall Effect Sensor 25mA Latch 2.5V/3.3V/5V/9V/12V/15V/18V 3-Pin SIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |