
The AH3761-PG-B is a linear latching omnipolar Hall effect sensor in a 3-pin SIP package, suitable for through-hole mounting. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply voltage of 28V. The sensor has a typical magnetic sensor hysteresis of 60 and a minimum magnetic sensor release point of -60. It is designed for use in applications where a linear and omnipolar response is required.
Diodes AH3761-PG-B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.3(Max) |
| Package Width (mm) | 1.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -60Gs |
| Typical Magnetic Sensor Hysteresis | 60Gs |
| Maximum Magnetic Sensor Operating Point | 60Gs |
| Max Operating Supply Voltage | 28V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 24V |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes AH3761-PG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.