3-terminal linear, latching, omnipolar Hall effect sensor IC operating from a 3V to 28V supply. Features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. Solder termination type. AEC-Q100 screened for automotive applications.
Diodes AH3762Q-P-B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 28 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH3762Q-P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.