Hall Effect Sensor, -6mT Min, 6mT Max, 30-55mA, Rectangular, Through Hole Mount, GREEN, SIP-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 28 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |