Diodes AH3765Q-W-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH3765Q-W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.