Linear Hall Effect Sensor with omnipolar detection capabilities. Features a magnetic flux sensitivity range of -6mT to 6mT. Operates with a supply voltage from 3V to 28V and consumes 30-55mA. Designed for through-hole mounting with solder termination, suitable for operating temperatures between -40°C and 125°C.
Diodes AH3774-P-B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 28 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH3774-P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.