Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SC-59 T/R
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Bipolar Latch |
| Minimum Magnetic Sensor Release Point | -90Gs |
| Typical Magnetic Sensor Hysteresis | 140Gs |
| Maximum Magnetic Sensor Operating Point | 90Gs |
| Max Operating Supply Voltage | 28V |
| Maximum Output Current | 60mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SC-59 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |