The AH477-P4-A is a latching hall effect sensor with a minimum magnetic sensor release point of -70 and typical magnetic sensor hysteresis of 70. It operates over a temperature range of -20 to 85°C and can handle a maximum output current of 250mA. The device is supplied with a maximum voltage of 20V and has a typical operating supply voltage of 5, 9, 12, 15, or 18V. It is available in a 4-pin SIP package.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -70Gs |
| Typical Magnetic Sensor Hysteresis | 70Gs |
| Maximum Magnetic Sensor Operating Point | 70Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 250mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |