The AH477-P4L-A is a 4-pin SIP Hall Effect sensor with a supply voltage range of 3.5 to 20V and an operating temperature range of -20 to 85°C. It has a compact package size of 1.55x5.22mm. This device is suitable for use in various applications requiring magnetic field detection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T4 |
| Width | 1.55 |
| Length | 5.22 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |