The Diodes AH5772-P-B is an industrial-grade single-function IC with a 4-pin R-PSIP-T4 package. It operates within a temperature range of -40°C to 105°C and is powered by a supply voltage between 2.4V and 18V. The device has a width of 1.56mm and a length of 5.22mm.
Diodes AH5772-P-B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T4 |
| Width | 1.56 |
| Length | 5.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH5772-P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.