Checking distributor stock and pricing after the page loads.
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 18V |
| Maximum Operating Supply Current | 4.5mA |
| Control Method | PWM |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |