The AH5773-MP-13 is an industrial motor driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of S-PDSO-G8. The device has a width and length of 3mm and is available in a GREEN MSOP-8 package type. It operates within a supply voltage range of 2.4V to 18V and is suitable for use in industrial applications.
Diodes AH5773-MP-13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH5773-MP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.