The AH5775-P-B is an industrial single-chip motor driver from Diodes, operating within a temperature range of -40°C to 105°C. It features a single function and 4 terminals. The device is designed to work with a supply voltage between 2.5V and 18V. It is packaged in a TO-94 package, measuring 1.56mm in width and 5.22mm in length.
Diodes AH5775-P-B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T4 |
| Width | 1.56 |
| Length | 5.22 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH5775-P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.