
The AH5794-FDC-7 is a motor driver IC from Diodes, packaged in a 2 X 2 MM, GREEN, DFN-6 package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum power dissipation of 750mW and a maximum supply voltage of 6V. It can supply up to 500mA of output current and has an operating supply current of 2.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH5794-FDC-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Contact Plating | Gold |
| Height | 0.58mm |
| Interface | On/Off |
| Length | 2.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 2.2mA |
| Output Current | 500mA |
| Output Voltage | 4.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 2.075mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH5794-FDC-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
