The AH5794-WU-7 is a surface mount on/off switch with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 650mW and has an operating supply current of 2.2mA. The device is available in a TSOT-26 package and is compliant with RoHS and Reach SVHC regulations.
Diodes AH5794-WU-7 technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Interface | On/Off |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 2.2mA |
| Output Current | 500mA |
| Output Voltage | 4.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH5794-WU-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
