Diodes AH5795-FDC-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Interface | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH5795-FDC-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
