Hall Effect Sensor, 0.5mT Min, 4mT Max, 1mA, Square, Surface Mount, 2 X 2 MM, GREEN, DFN-3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |