Hall Effect Sensor 1mA Omnipolar 3V Ammo
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 5Gs |
| Typical Magnetic Sensor Hysteresis | 10Gs |
| Maximum Magnetic Sensor Operating Point | 55Gs |
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |