The AH9486-WUF-7 is an industrial-grade single-function motor driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The device is packaged in a 6-pin TSOT-26 package with a width of 1.6mm and a length of 2.9mm. It is designed for use in industrial applications and is compliant with relevant standards.
Diodes AH9486-WUF-7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH9486-WUF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.