The AL1663RS-13 is an industrial-grade LED display driver from Diodes, featuring a 8-pin SOP package and operating temperature range of -40°C to 105°C. It has a dual terminal position and is a single-function device. The driver is designed for use in industrial applications, with a JEDEC package code of R-PDSO-G8 and dimensions of 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AL1663RS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL1663RS-13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL1663RS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.