The AL1663S-13 is an industrial-grade LED display driver with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is packaged in a SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length. It is a single-function device with a temperature grade of industrial and is used for LED display applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AL1663S-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AL1663S-13 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL1663S-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.